G&J Hall CS38 technical specifications.
| Head Diameter | 8.3mm |
| Length | 50mm |
| Outside Diameter | 8.3mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for G&J Hall CS38 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
