Fast Recovery Rectifier, VRRM MAX (V): 2000V; IAV MAX (A): 0.5A; VFM MAX (V): 1.8V; @ IF (A): 0.5A; IFSM MAX (A): 25A; IR MAX (UA): 5uA; @VR (V): 2000V; TRR MAX (NS): 300ns; Package: R-1
Galaxy Microelectronics 1F20 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 2000 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Galaxy Microelectronics 1F20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.