Surface mount transient voltage suppressor diode offering 5000W peak pulse power dissipation with a 10x1000µs waveform. Features a repetitive peak reverse voltage of 36V and a maximum clamping voltage of 58.1V. Breakdown voltage is rated at 42.1V with a minimum of 40V and a maximum of 44.2V. Maximum leakage current is 10µA.
Galaxy Microelectronics 5KP36A technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 36 |
| Clamping Voltage-Max | 58.1 |
| Breakdown Voltage-Nom | 42.1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Galaxy Microelectronics 5KP36A to view detailed technical specifications.
No datasheet is available for this part.