Galaxy Microelectronics BZW04-239 technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 239 |
| Clamping Voltage-Max | 384 |
| Breakdown Voltage-Nom | 280 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Galaxy Microelectronics BZW04-239 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.