Trans Voltage Suppressor Diode, 299V V(RWM), Bidirectional,
Galaxy Microelectronics BZW04P299B technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 299 |
| Clamping Voltage-Max | 482 |
| Breakdown Voltage-Nom | 358.5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Galaxy Microelectronics BZW04P299B to view detailed technical specifications.
No datasheet is available for this part.