Surface Mount Bridge Rectifier; VRRM Max (V): 400V; IAV Max (A): 1A; VFM Max (V): 1.1V; @ IF (A): 1A; IFSM Max (A): 30A; IR Max (UA): 5uA; @VR (V): 400V; TRR Max (NS): -; Package: DFS
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Elements | 4 |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |