High-performance bridge rectifier diode, 4A continuous forward current, 600V repetitive peak reverse voltage. Features four elements for efficient rectification, operating up to a maximum temperature of 150°C. Ideal for power supply and AC-to-DC conversion applications.
Galaxy Microelectronics GBU406 technical specifications.
| Max Operating Temperature | 150 |
| Number of Elements | 4 |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Galaxy Microelectronics GBU406 to view detailed technical specifications.
No datasheet is available for this part.