Surface Mount Bridge Rectifier; VRRM Max (V): 1200V; IAV Max (A): 1A; VFM Max (V): 1.15V; @ IF (A): 1A; IFSM Max (A): 30A; IR Max (UA): 5uA; @VR (V): 1200V; Package: MBF
Galaxy Microelectronics MBF10N technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1200 |
| Breakdown Voltage-Min | 1200 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Galaxy Microelectronics MBF10N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.