Galaxy Microelectronics MMBD101 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 7 |
| Breakdown Voltage-Min | 7 |
| Power Dissipation-Max | 0.225 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Galaxy Microelectronics MMBD101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.