Dual, common cathode, surface mount small signal switching diode featuring a maximum repetitive peak reverse voltage of 100V and a maximum average forward current of 0.2A. This silicon rectifier diode offers a maximum forward voltage of 1V at 0.01A and a maximum reverse current of 5µA at 75V. With a fast switching speed indicated by a maximum reverse recovery time of 4ns, it is housed in a 3-terminal SOT-23 package. Maximum power dissipation is 0.35W, with an operating temperature range up to 150°C.
Galaxy Microelectronics MMBD4148CC technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.35 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Galaxy Microelectronics MMBD4148CC to view detailed technical specifications.
No datasheet is available for this part.