Galaxy Microelectronics MMDT5551 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Galaxy Microelectronics MMDT5551 to view detailed technical specifications.
No datasheet is available for this part.