Surface mount unidirectional transient voltage suppressor diode designed for circuit protection. Features a repetitive peak reverse voltage of 48V and a nominal breakdown voltage of 56.1V, with a minimum breakdown voltage of 53.3V and a maximum of 58.9V. Offers a peak pulse power dissipation of 1500W for a 10x1000µs waveform, and a maximum clamping voltage of 77.4V. Operates within a temperature range of -55°C to 150°C.
Galaxy Microelectronics SMCJ48A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 48 |
| Breakdown Voltage-Min | 53.3 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 77.4 |
| Breakdown Voltage-Nom | 56.1 |
| Breakdown Voltage-Max | 58.9 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Galaxy Microelectronics SMCJ48A to view detailed technical specifications.
No datasheet is available for this part.