Schottky rectifier diode, 1A forward current, 40V repetitive peak reverse voltage. Features a single element construction and a maximum operating temperature of 150°C. Ideal for general-purpose rectification applications.
Galaxy Microelectronics STPS140A technical specifications.
| Max Operating Temperature | 150 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Galaxy Microelectronics STPS140A to view detailed technical specifications.
No datasheet is available for this part.