Analogue Display 48 x 48 mm 10 ADC, 48DA,10A DC, Ganz
Ganz 48DA,10ADC technical specifications.
| Connection | Connection, direct |
| Dimensions W x H | 48 x 48 mm |
| Internal resistance | 0.006O |
| Scale | 0...10 A |
| Section | 45 x 45 mm |
| RoHS | Compliant |
No datasheet is available for this part.