Analogue Display 48 x 48 mm 10 VDC, 48DV,10V DC, Ganz
Ganz 48DV,10VDC technical specifications.
| Connection | Connection, direct |
| Dimensions W x H | 48 x 48 mm |
| Internal resistance | 1000O /V |
| Scale | 0...10 V |
| Section | 45 x 45 mm |
| RoHS | Compliant |
No datasheet is available for this part.