Sign in to ask questions about the Ganz 48DV,30VDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ganz 48DV,30VDC technical specifications.
| Connection | Connection, direct |
| Dimensions W x H | 48 x 48 mm |
| Internal resistance | 1000O /V |
| Scale | 0...30 V |
| Section | 45 x 45 mm |
| RoHS | Compliant |
Download the complete datasheet for Ganz 48DV,30VDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
