Ganz 48LA,0-2,5(5A)DC technical specifications.
| Connection | Connection, direct |
| Dimensions W x H | 48 x 48 mm |
| Scale | 0...2.5 / 5 A |
| Mounting depth | 60mm |
| Section | 45 x 45 mm |
| RoHS | Compliant |
Download the complete datasheet for Ganz 48LA,0-2,5(5A)DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.