Sign in to ask questions about the Ganz 72DA,10ADC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ganz 72DA,10ADC technical specifications.
| Connection | Connection, direct |
| Dimensions W x H | 72 x 72 mm |
| Internal resistance | 0.006O |
| Scale | 0...10 A |
| Section | 68 x 68 mm |
| RoHS | Compliant |
Download the complete datasheet for Ganz 72DA,10ADC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
