Analogue Display 72.0 x 72 mm 0. . .500 VAC, 72LV,0-500VAC, Ganz
Ganz 72LV,0-500VAC technical specifications.
| Connection | Connection, direct |
| Dimensions W x H | 72.0 x 72 mm |
| Mounting depth | 62.0mm |
| Scale | 0...500 V |
| Section | 68 x 68 mm |
| RoHS | Compliant |
No datasheet is available for this part.