Analogue Display 96 x 96 mm 50 ADC, 96DA,50A DC, Ganz
Ganz 96DA,50ADC technical specifications.
| Connection | Connection, direct |
| Dimensions W x H | 96 x 96 mm |
| Internal resistance | 0.0012O |
| Scale | 0...50 A |
| Section | 92 x 92 mm |
| RoHS | Compliant |
No datasheet is available for this part.