The AFM-120M is a 120mm metal fan filter unit designed to protect cooling cabinet fans from dust and dirt buildup. It features a convoluted aluminum and stainless steel mesh screen that provides more efficient airflow than polyurethane foam filters. These filters also serve as effective EMI/RFI shielding to maintain electronics performance without interference. The unit is easy to remove and clean, and is finished in a natural mill finish.
Gardtec AFM-120M technical specifications.
| Fan Frame Size | 120mm |
| Thickness | 4.5mm |
| Material | Aluminum / Stainless Steel |
| Screen Mesh | 30 x 30 convolutedmesh |
| Screen Pitch | 3/16inch |
| Screen Depth | 1/8inch |
| Finish | Mill |
| Fixing Centers | 104.8mm |
| Shipping Weight | 0.1lb |
| Shielding | EMI/RFI |
| RoHS | Unknown |
No datasheet is available for this part.