
GPS GPSmap 62, 010-00868-00, Garmin
Garmin 010-00868-00 technical specifications.
| Depth | 36mm |
| Display Height | 5.5cm |
| Height | 160mm |
| Resolution (height) | 240pixel |
| Resolution (width) | 160pixel |
| Weight | 260g |
| Width | 61mm |
| RoHS | Compliant |
No datasheet is available for this part.
