The D52QD2M4IA belongs to the D52 series of ANT SoC modules based on the Nordic nRF52832 chip. It features a 2.4GHz transceiver supporting both ANT and Bluetooth Low Energy protocols, an ARM Cortex-M4F processor, 512kB Flash, and 64kB RAM. The module includes an integrated printed trace antenna, onboard 32MHz and 32.768kHz crystal clocks, and supports a wide range of peripheral interfaces including SPI, I2C, and UART.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Garmin D52QD2M4IA-TRAY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Operating Frequency | 2.4GHz |
| Flash Memory | 512kB |
| RAM | 64kB |
| Supply Voltage | 1.7 to 3.6V |
| Output Power | -20 to +4dBm |
| Sensitivity (BLE Mode) | -96dBm |
| Sensitivity (ANT Mode) | -92.5dBm |
| Operating Temperature Range | -40 to +85°C |
| Data Rate | 60kbps |
| GPIO Count | 30 |
| Module Dimensions | 20 x 20mm |
| RoHS | Compliant |
| Wireless Protocol | ANT, Bluetooth Low Energy (BLE) |
Download the complete datasheet for Garmin D52QD2M4IA-TRAY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.