
A12 Abrasive Mounted Point, 48000rpm, 6mm Shaft Diameter
Garryson HA12006PKM technical specifications.
| Maximum Safe Speed | 15000rpm |
| Maximum Speed at 13 mm Overhang | 48000rpm |
| Shape Reference | A12 |
| Shaft Diameter | 6mm |
| Number in Pack | 10 |
| RoHS | Compliant |
No datasheet is available for this part.
