
B52 Abrasive Mounted Point, 45370rpm, 3mm Shaft Diameter
Garryson HB05203PKM technical specifications.
| Maximum Safe Speed | 15000rpm |
| Maximum Speed at 13 mm Overhang | 45370rpm |
| Shape Reference | B52 |
| Shaft Diameter | 3mm |
| Number in Pack | 10 |
| RoHS | Compliant |
No datasheet is available for this part.
