
25mm 12mm Diameter Tungsten Carbide Cylinder with End Cut Diamond Cut Burr
Garryson T1702D-1 technical specifications.
| Burr Shape | Cylinder with End Cut |
| Burr Pattern | Diamond Cut |
| Burr Length | 25mm |
| Burr Diameter | 12mm |
| Burr Material | Tungsten Carbide |
| Shank Length | 45mm |
| Shank Diameter | 6 mm |
| RoHS | Compliant |
No datasheet is available for this part.
