
19mm 10mm Diameter Tungsten Carbide Ball Nosed Cylinder Diamond Cut Burr
Checking distributor stock and pricing after the page loads.
| Burr Shape | Ball Nosed Cylinder |
| Burr Pattern | Diamond Cut |
| Burr Length | 19mm |
| Burr Diameter | 10mm |
| Burr Material | Tungsten Carbide |
| Shank Length | 46mm |
| Shank Diameter | 6 mm |
| RoHS | Compliant |
