
25mm 12mm Diameter Tungsten Carbide Ball Nosed Cylinder Diamond Cut Burr
Checking distributor stock and pricing after the page loads.
| Burr Shape | Ball Nosed Cylinder |
| Burr Pattern | Diamond Cut |
| Burr Length | 25mm |
| Burr Diameter | 12mm |
| Burr Material | Tungsten Carbide |
| Shank Length | 45mm |
| Shank Diameter | 6 mm |
| RoHS | Compliant |