
19mm 10mm Diameter Tungsten Carbide Tree Chipbreaker Burr
Garryson T6500C technical specifications.
| Burr Shape | Tree |
| Burr Pattern | Chipbreaker |
| Burr Length | 19mm |
| Burr Diameter | 10mm |
| Burr Material | Tungsten Carbide |
| Shank Length | 46mm |
| Shank Diameter | 6 mm |
| RoHS | Compliant |
No datasheet is available for this part.
