
25mm 3.82mm Diameter Solid Carbide Ball Nosed Aluminium Cut Burr
Checking distributor stock and pricing after the page loads.
| Burr Shape | Ball Nosed Tree |
| Burr Pattern | Aluminium Cut |
| Burr Length | 25mm |
| Burr Diameter | 3.82mm |
| Burr Material | Solid Carbide |
| Shank Length | 45mm |
| Shank Diameter | 6 mm |
| RoHS | Compliant |