
19mm 10mm Diameter Tungsten Carbide Ball Nosed Cylinder Aluminium Cut Burr
Garryson TTA360 technical specifications.
| Burr Shape | Ball Nosed Cylinder |
| Burr Pattern | Aluminium Cut |
| Burr Length | 19mm |
| Burr Diameter | 10mm |
| Burr Material | Tungsten Carbide |
| Shank Length | 46mm |
| Shank Diameter | 6 mm |
| RoHS | Compliant |
No datasheet is available for this part.