
Belt,timing,polyurethane,SynchroPower,5mm pitch,16
Gates PU16T5390 technical specifications.
| Length | 390mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Pitch | 5mm |
| Thickness | 2.2mm |
| Width | 16mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
