
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Sign in to ask questions about the GC Electronics 10-8126 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GC Electronics 10-8126 technical specifications.
| Color | White |
| Max Operating Temperature | 198°C |
| Min Operating Temperature | -30°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 10-8126 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
