Cable Assembly 558.8m 21AWG 5 POS Test Clip to 5 POS Test Clip
GC Electronics 12-1655 technical specifications.
| Connector Type A | Clip |
| Connector Type B | Clip |
| Lead Length | 558.8mm |
| Mount | Clip |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Gauge | 21AWG |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 12-1655 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.