
GC Electronics 12-292 technical specifications.
| Color | N/A |
| Dimension | N/A |
| Manufacturer | GC Electronics |
| Part No | 12-292 |
| Family | 12-292 |
| Operating Temperature | N/A |
| RoHS | Yes |
| Type | Electrician's Scissors |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 12-292 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.