Speaker Cable Polyvinyl Chloride 2Conductors 20AWG 300V Clear 152.4m Spool Automotive
Checking distributor stock and pricing after the page loads.
| Type | Speaker Cable |
| Size | 20AWG |
| Number of Conductors | 2 |
| Conductor Material | Bare Copper |
| Jacket Color | Clear |
| Max Voltage Rating | 300V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |