Speaker Cable Polyvinyl Chloride 2Conductors 24AWG 300V Clear 15.24m Spool Automotive
Checking distributor stock and pricing after the page loads.
| Color | Clear |
| Conductor Material | Copper |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Wire |
| Number of Conductors | 2 |
| Packaging | Spool |
| RoHS | Compliant |
