
Hook-up Wire 1Conductors 20AWG 7.62m 1.47mm Tinned Copper Black 300V 10A Spool
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | Polyvinyl |
| Max Current Rating | 10A |
| Mount | Wire |
| Number of Conductors | 1 |
| Packaging | Spool |
| Wire/Cable Diameter | 1.47mm |
| RoHS | Compliant |