
Hook-up Wire 1Conductors 20AWG 7.62m 1.47mm Tinned Copper Red 300V 10A Spool
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GC Electronics 14-420-1D16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Red |
| Conductor Material | Copper |
| Jacket Material | Polyvinyl |
| Max Current Rating | 10A |
| Number of Conductors | 1 |
| Packaging | Spool |
| Wire/Cable Diameter | 1.47mm |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 14-420-1D16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
