GC Electronics 2-3039-BU technical specifications.
| Package Material | Nickel |
| Mounting | Screw |
| Cage Code | 72653 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for GC Electronics 2-3039-BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.