
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
GC Electronics 30-1171 technical specifications.
| Color | Beige |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Wall |
| Number of Contacts | 3 |
| Number of Ports | 3 |
| Orientation | Straight |
| RoHS | Not Compliant |
No datasheet is available for this part.
