
Conn RCA F 3 POS ST Wall Mount 3 Terminal 3 Port
GC Electronics 30-1244 technical specifications.
| Color | Brown |
| Contact Plating | Gold |
| Mount | Wall |
| Number of Contacts | 3 |
| Number of Ports | 3 |
| Orientation | Straight |
| RoHS | Not Compliant |
No datasheet is available for this part.