
Cable Assembly Audio 2m 3 POS Stereo 3.5MM Mini Phone Plug to 3 POS Stereo 3.5MM Mini Phone Plug PL-PL
Sign in to ask questions about the GC Electronics 30-1821 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GC Electronics 30-1821 technical specifications.
| Connector Type A | Plug |
| Connector Type B | Plug |
| Gender | Male |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 30-1821 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.