
This GC Electronics Splice Terminal is designed for use with 19-26 AWG wire. It is compliant with RoHS regulations. The terminal is part of the 30-8931-100 family and is manufactured by GC Electronics.
GC Electronics 30-8931-100 technical specifications.
| Dimension | N/A |
| Family | 30-8931-100 |
| Manufacturer | GC Electronics |
| Part No | 30-8931-100 |
| Gender | N/A |
| Operating Temperature | N/A |
| RoHS | Yes |
| Type | Splice Terminal |
| Wire Size | 19-26 AWG |
| Stud Size | N/A |
| Tab Size | N/A |
| RoHS | Not Compliant |
No datasheet is available for this part.