Conn RJ-11 PL 6 POS IDT ST Cable Mount 4 Terminal 1 Port Card
Sign in to ask questions about the GC Electronics 30-8954 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GC Electronics 30-8954 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 6 |
| Orientation | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 30-8954 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.