
GC ELECTRONICS 30-8956 RJ12 MODULAR PLUG, 6 POSITION, 1 PORT
GC Electronics 30-8956 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 30-8956 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.