
GC ELECTRONICS 30-8958 RJ45 MODULAR PLUG, 8 POSITION, 1 PORT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GC Electronics 30-8958 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 30-8958 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
