
Cable Assembly Modular Handset Flat 7.62m 26AWG 4 POS Modular Plug to 4 POS Modular Plug PL-PL
GC Electronics 30-9503 technical specifications.
| Color | White |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Gender | Male |
| Length | 7.62m |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Flat |
| RoHS | Not Compliant |
No datasheet is available for this part.