
This cable assembly features a beige color with a 26AWG flat cable and a 4-contact plug connector on each end. The assembly is designed for cable mounting and is not Reach SVHC compliant status is unknown. The cable assembly is suitable for general applications.
GC Electronics 30-9513 technical specifications.
| Color | Beige |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 4 |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Flat |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 30-9513 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.