
This 7.62m cable assembly features 4-pin plugs at each end, with a beige color and 26AWG flat wire. The assembly is designed for cable mount applications, utilizing a 26AWG flat wire gauge. The cable assembly has 1 pair of contacts and a male gender.
GC Electronics 30-9514 technical specifications.
| Color | Beige |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Gender | Male |
| Length | 7.62m |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Pairs | 1 |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 30-9514 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.